-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 220MHz, CMOS, PBGA180
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1900
|
Newark | Mcu, 32Bit, 220Mhz, Tfbga-180 Rohs Compliant: Yes |Nxp LPC54628J512ET180E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.8600 / $15.4000 | Buy Now |
DISTI #
568-13454-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 180TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4488 In Stock |
|
$8.4908 / $13.4100 | Buy Now |
DISTI #
LPC54628J512ET180E
|
Avnet Americas | MCU 32-Bit LPC54628 ARM Cortex-M4 RISC 512KB Flash 1.7 to 3.6V 180-Pin TFBGA Tray - Trays (Alt: LPC54628J512ET180E) Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.8155 / $7.8598 | Buy Now |
DISTI #
771-LPC54628512ET180
|
Mouser Electronics | ARM Microcontrollers - MCU LPC546xx 220 MHz ARM Cortex-M4 core RoHS: Compliant | 3548 |
|
$8.9900 / $13.6800 | Buy Now |
|
Future Electronics | LPC546xx Series 512 kB Flash 200 KB RAM 220 MHz 32-Bit Microcontroller-TFBGA-180 RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 189 Container: Tray | 0Tray |
|
$6.8800 | Buy Now |
DISTI #
LPC54628J512ET180E
|
Avnet Americas | MCU 32-Bit LPC54628 ARM Cortex-M4 RISC 512KB Flash 1.7 to 3.6V 180-Pin TFBGA Tray - Trays (Alt: LPC54628J512ET180E) Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.8155 / $7.8598 | Buy Now |
DISTI #
LPC54628J512ET180E
|
Avnet Silica | MCU 32-Bit LPC54628 ARM Cortex-M4 RISC 512KB Flash 1.7 to 3.6V 180-Pin TFBGA Tray (Alt: LPC54628J512ET180E) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC54628J512ET180E
|
Avnet Silica | MCU 32-Bit LPC54628 ARM Cortex-M4 RISC 512KB Flash 1.7 to 3.6V 180-Pin TFBGA Tray (Alt: LPC54628J512ET180E) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC54628J512ET180E
|
EBV Elektronik | MCU 32-Bit LPC54628 ARM Cortex-M4 RISC 512KB Flash 1.7 to 3.6V 180-Pin TFBGA Tray (Alt: LPC54628J512ET180E) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2985212
|
element14 Asia-Pacific | MCU, 32BIT, 220MHZ, TFBGA-180 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.5558 / $14.4445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC54628J512ET180E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC54628J512ET180E
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, 220MHz, CMOS, PBGA180
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TFBGA-180 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 14 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B180 | |
JESD-609 Code | e8 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 145 | |
Number of Terminals | 180 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 163840 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 220 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn98.5Ag1.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |