Part Details for LPC54S016JBD100Y by NXP Semiconductors
Overview of LPC54S016JBD100Y by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC54S016JBD100Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3588
|
Newark | Lpc54S016Jbd100/ Reel Rohs Compliant: Yes |Nxp LPC54S016JBD100Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5100 / $5.7900 | Buy Now |
DISTI #
568-LPC54S016JBD100YTR-ND
|
DigiKey | POWER-EFFICIENT MICROCONTROLLERS Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6624 | Buy Now |
DISTI #
LPC54S016JBD100Y
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4 RISC 360kByte Flash 1.71V to 3.6V 100-Pin LQFP T/R - Tape and Reel (Alt: LPC54S016JBD100Y) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.6454 / $6.4784 | Buy Now |
DISTI #
771-LPC54S016JBD100Y
|
Mouser Electronics | ARM Microcontrollers - MCU LPC54S016JBD100 RoHS: Compliant | 0 |
|
$7.2500 | Order Now |
|
Future Electronics | Power-Efficient Microcontrollers (MCUs) with Advanced Peripherals Based on Arm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$6.3600 | Buy Now |
|
Flip Electronics | Stock | 1912 |
|
RFQ |