Part Details for LPC5502JBD64Y by NXP Semiconductors
Overview of LPC5502JBD64Y by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC5502JBD64Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ0732
|
Newark | Lpc5502Jbd64/ Reel Rohs Compliant: Yes |Nxp LPC5502JBD64Y Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9700 / $2.5100 | Buy Now |
DISTI #
568-LPC5502JBD64YCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$2.3763 / $3.4600 | Buy Now |
DISTI #
LPC5502JBD64Y
|
Avnet Americas | Microcontroller ARM Cortex-M33 32-bit 64KB Flash 1.8V to 3.6V 64-Pin HTQFP - Tape and Reel (Alt: LPC5502JBD64Y) Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9488 / $2.2364 | Buy Now |
DISTI #
771-LPC5502JBD64Y
|
Mouser Electronics | ARM Microcontrollers - MCU LPC5502JBD64 RoHS: Compliant | 0 |
|
$2.3300 / $3.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
DISTI #
LPC5502JBD64Y
|
Avnet Americas | Microcontroller ARM Cortex-M33 32-bit 64KB Flash 1.8V to 3.6V 64-Pin HTQFP - Tape and Reel (Alt: LPC5502JBD64Y) Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9488 / $2.2364 | Buy Now |
DISTI #
LPC5502JBD64Y
|
EBV Elektronik | Microcontroller ARM Cortex-M33 32-bit 64KB Flash 1.8V to 3.6V 64-Pin HTQFP (Alt: LPC5502JBD64Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |