Part Details for LPC5528JBD100E by NXP Semiconductors
Overview of LPC5528JBD100E by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC5528JBD100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2325
|
Newark | Lpc5528Jbd100/ Tray Rohs Compliant: Yes |Nxp LPC5528JBD100E Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $5.7400 | Buy Now |
DISTI #
568-LPC5528JBD100E-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
72 In Stock |
|
$4.7372 / $6.6400 | Buy Now |
DISTI #
LPC5528JBD100E
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M33 RISC 512K-Bytes Flash 100-Pin HLQFP - Trays (Alt: LPC5528JBD100E) Min Qty: 90 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 540 |
|
$3.9487 / $4.5537 | Buy Now |
DISTI #
771-LPC5528JBD100E
|
Mouser Electronics | ARM Microcontrollers - MCU LPC5528JBD100 RoHS: Compliant | 47 |
|
$4.6500 / $6.6400 | Buy Now |
|
Future Electronics | ARM Cortex-M33 LPC552x Microcontroller IC 32-Bit Single-Core 150MHz 512KB (512 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 180 Container: Tray | 270Tray |
|
$4.0900 / $4.3300 | Buy Now |
DISTI #
LPC5528JBD100E
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex-M33 RISC 512K-Bytes Flash 100-Pin HLQFP (Alt: LPC5528JBD100E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC5528JBD100E
|
EBV Elektronik | Microcontroller 32-Bit ARM Cortex-M33 RISC 512K-Bytes Flash 100-Pin HLQFP (Alt: LPC5528JBD100E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC5528JBD100E
LPC5528JBD100E CAD Models
LPC5528JBD100E Part Data Attributes:
|
LPC5528JBD100E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC5528JBD100E
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |