Part Details for LPC5534JBD64E by NXP Semiconductors
Overview of LPC5534JBD64E by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for LPC5534JBD64E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK5859
|
Newark | Mcu, 32Bit, 150Mhz, Htqfp-64 Rohs Compliant: Yes |Nxp LPC5534JBD64E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 615 |
|
$6.2100 / $10.9500 | Buy Now |
DISTI #
08AK8890
|
Newark | Arm Cortex-M33-Based Microcontroller With 8Kb Cache/Tray Rohs Compliant: Yes |Nxp LPC5534JBD64E Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 / $5.4500 | Buy Now |
DISTI #
568-LPC5534JBD64E-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64HTQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
75 In Stock |
|
$5.9706 / $10.5300 | Buy Now |
DISTI #
LPC5534JBD64E
|
Avnet Americas | ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M33, 32 bit, 150 MHz, 128 KB - Trays (Alt: LPC5534JBD64E) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.7215 / $5.4450 | Buy Now |
DISTI #
771-LPC5534JBD64E
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache RoHS: Compliant | 160 |
|
$5.9700 / $10.5300 | Buy Now |
|
Future Electronics | Arm Cortex-M33-based Microcontroller with 8KB Cache RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$6.7200 / $7.0100 | Buy Now |
|
Rochester Electronics | LPC553x/S3x: Advanced Analog Arm<sup>®, </sup>Cortex<sup>®, </sup>-M33-Based MCU Family RoHS: Compliant Status: Active Min Qty: 1 | 480 |
|
$5.1900 / $6.1100 | Buy Now |
DISTI #
LPC5534JBD64E
|
Avnet Americas | ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M33, 32 bit, 150 MHz, 128 KB - Trays (Alt: LPC5534JBD64E) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.7215 / $5.4450 | Buy Now |
DISTI #
LPC5534JBD64E
|
Avnet Americas | ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M33, 32 bit, 150 MHz, 128 KB - Trays (Alt: LPC5534JBD64E) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.7215 / $5.4450 | Buy Now |
DISTI #
LPC5534JBD64E
|
Avnet Silica | ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M33, 32 bit, 150 MHz, 128 KB (Alt: LPC5534JBD64E) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for LPC5534JBD64E
LPC5534JBD64E CAD Models
LPC5534JBD64E Part Data Attributes
|
LPC5534JBD64E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC5534JBD64E
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 150MHz, CMOS, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M33 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 68 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 39 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 98304 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 150 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |