-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 150MHz, CMOS, PQFP100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK5862
|
Newark | Mcu, 32Bit, 150Mhz, Hlqfp-100 Rohs Compliant: Yes |Nxp LPC5536JBD100E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.3400 / $12.8200 | Buy Now |
DISTI #
08AK8894
|
Newark | Arm Cortex-M33-Based Microcontroller With 8Kb Cache Rohs Compliant: Yes |Nxp LPC5536JBD100E Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $6.6600 | Buy Now |
DISTI #
568-LPC5536JBD100E-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100HLQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
270 In Stock |
|
$6.9966 / $12.3300 | Buy Now |
DISTI #
LPC5536JBD100E
|
Avnet Americas | ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M33, 32 bit, 150 MHz, 256 KB - Trays (Alt: LPC5536JBD100E) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.5329 / $6.3807 | Buy Now |
DISTI #
771-LPC5536JBD100E
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache RoHS: Compliant | 356 |
|
$7.0000 / $12.3300 | Buy Now |
|
Future Electronics | LPC553x Series 256 kB Flash 128 kB SRAM ARM Cortex-M33 Microcontroller HLQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$7.8700 | Buy Now |
|
Rochester Electronics | 32-bit ARM Cortex-M33 RoHS: Compliant Status: Active Min Qty: 1 | 320 |
|
$6.0800 / $7.1600 | Buy Now |
DISTI #
LPC5536JBD100E
|
Avnet Americas | ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M33, 32 bit, 150 MHz, 256 KB - Trays (Alt: LPC5536JBD100E) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.5329 / $6.3807 | Buy Now |
DISTI #
LPC5536JBD100E
|
TME | IC: ARM microcontroller, 64kBSRAM,256kBFLASH, HLQFP100 Min Qty: 1 | 0 |
|
$7.5000 / $12.8900 | RFQ |
DISTI #
LPC5536JBD100E
|
Avnet Americas | ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M33, 32 bit, 150 MHz, 256 KB - Trays (Alt: LPC5536JBD100E) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.5329 / $6.3807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC5536JBD100E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC5536JBD100E
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 150MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M33 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 68 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 66 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 131072 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 150 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |