-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 150MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7683
|
Newark | Mcu, 32Bit, 150Mhz, Hlqfp-100 Rohs Compliant: Yes |Nxp LPC55S16JBD100E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.4700 / $9.9700 | Buy Now |
DISTI #
568-LPC55S16JBD100E-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100HLQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
92 In Stock |
|
$4.9805 / $8.7800 | Buy Now |
DISTI #
LPC55S16JBD100E
|
Avnet Americas | MCU 32-Bit LPC55S16 ARM Cortex-M33 RISC 256KB Flash 1.8V to 3.6V 100-Pin HLQFP Tray - Trays (Alt: LPC55S16JBD100E) Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.9386 / $4.5421 | Buy Now |
DISTI #
771-LPC55S16JBD100E
|
Mouser Electronics | ARM Microcontrollers - MCU High Efficiency Arm Cortex-M33-based Microcontroller RoHS: Compliant | 780 |
|
$4.9800 / $8.7700 | Buy Now |
|
Future Electronics | High Efficiency Arm Cortex-M33-based Microcontroller RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$4.1800 / $4.4900 | Buy Now |
DISTI #
71240187
|
Verical | MCU 32-bit ARM Cortex M33 RISC 256KB Flash 3.3V 100-Pin HLQFP EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2252 | Americas - 38 |
|
$7.2125 / $9.9000 | Buy Now |
DISTI #
LPC55S16JBD100E
|
TME | IC: ARM microcontroller, Architecture: Cortex M33 Min Qty: 1 | 0 |
|
$4.1000 / $5.8500 | RFQ |
DISTI #
LPC55S16JBD100E
|
Avnet Silica | MCU 32-Bit LPC55S16 ARM Cortex-M33 RISC 256KB Flash 1.8V to 3.6V 100-Pin HLQFP Tray (Alt: LPC55S16JBD100E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101858057
|
Chip1Stop | Microcontrollers RoHS: Compliant Container: Tray | 38 |
|
$5.7700 / $7.9200 | Buy Now |
DISTI #
LPC55S16JBD100E
|
EBV Elektronik | MCU 32-Bit LPC55S16 ARM Cortex-M33 RISC 256KB Flash 1.8V to 3.6V 100-Pin HLQFP Tray (Alt: LPC55S16JBD100E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 720 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC55S16JBD100E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC55S16JBD100E
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 150MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M33 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 64 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 98304 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 150 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |