-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3886
|
Newark | High Efficiency Arm Cortex-M33-Based Microcontroller/ Tray Rohs Compliant: Yes |Nxp LPC55S16JBD100K Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $4.4500 | Buy Now |
DISTI #
568-LPC55S16JBD100K-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
450 In Stock |
|
$4.7252 / $6.6300 | Buy Now |
DISTI #
LPC55S16JBD100K
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M33 RISC 256K-Bytes Flash 100-Pin HLQFP - Trays (Alt: LPC55S16JBD100K) Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.9386 / $4.5421 | Buy Now |
DISTI #
771-LPC55S16JBD100K
|
Mouser Electronics | ARM Microcontrollers - MCU High Efficiency Arm Cortex-M33-based Microcontroller RoHS: Compliant | 440 |
|
$4.5700 / $6.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$3.9800 | Buy Now |
|
Rochester Electronics | 32-bit ARM Cortex-M33, QDDKEY/PUF RoHS: Compliant Status: Active Min Qty: 1 | 2700 |
|
$4.3300 / $5.1000 | Buy Now |
DISTI #
LPC55S16JBD100K
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M33 RISC 256K-Bytes Flash 100-Pin HLQFP - Trays (Alt: LPC55S16JBD100K) Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.9386 / $4.5421 | Buy Now |
DISTI #
LPC55S16JBD100K
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex-M33 RISC 256K-Bytes Flash 100-Pin HLQFP (Alt: LPC55S16JBD100K) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC55S16JBD100K
|
EBV Elektronik | Microcontroller 32-Bit ARM Cortex-M33 RISC 256K-Bytes Flash 100-Pin HLQFP (Alt: LPC55S16JBD100K) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks, 0 Days | EBV - 900 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC55S16JBD100K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC55S16JBD100K
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2020-03-03 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M33 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 64 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 98304 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 150 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |