Part Details for LPC812M101FDH16FP by NXP Semiconductors
Overview of LPC812M101FDH16FP by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC812M101FDH16FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC812M101FDH16FP
|
Avnet Americas | MCU 32-bit LPC800 ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP - Rail/Tube (Alt: LPC812M101FDH16FP) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tube | 0 |
|
RFQ | |
DISTI #
LPC812M101FDH16FP
|
Avnet Americas | MCU 32-bit LPC800 ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP - Rail/Tube (Alt: LPC812M101FDH16FP) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tube | 0 |
|
RFQ | |
DISTI #
LPC812M101FDH16FP
|
Avnet Americas | MCU 32-bit LPC800 ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP - Rail/Tube (Alt: LPC812M101FDH16FP) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tube | 0 |
|
RFQ | |
DISTI #
LPC812M101FDH16FP
|
EBV Elektronik | MCU 32-bit LPC800 ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP (Alt: LPC812M101FDH16FP) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC812M101FDH16FP
LPC812M101FDH16FP CAD Models
LPC812M101FDH16FP Part Data Attributes
|
LPC812M101FDH16FP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC812M101FDH16FP
NXP Semiconductors
LPC812M101FDH16 - 32-bit ARM Cortex-M0+ microcontroller; 16 kB flash and 4 kB SRAM TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 30 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |