-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC824M201JDH20 - Low Cost 32-bit Microcontroller based on ARM® Cortex®-M0+ TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1300
|
Newark | 32 Bit Microcontroller, Arm Cortex-M0+, 30 Mhz, 32 Kb, 8 Kb, 20, Tssop Rohs Compliant: Yes |Nxp LPC824M201JDH20J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68501 |
|
$1.3000 / $2.9400 | Buy Now |
DISTI #
2156-LPC824M201JDH20J-ND
|
DigiKey | LPC824M201JDH20 - Low Cost 32-bi Min Qty: 228 Container: Bulk MARKETPLACE PRODUCT |
85575 In Stock |
|
$1.3200 | Buy Now |
DISTI #
568-11619-1-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19088 In Stock |
|
$1.0373 / $2.0000 | Buy Now |
DISTI #
LPC824M201JDH20J
|
Avnet Americas | MCU 32-Bit LPC800 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP T/R - Tape and Reel (Alt: LPC824M201JDH20J) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0124 / $1.1617 | Buy Now |
DISTI #
771-LPC824M201JDH20J
|
Mouser Electronics | ARM Microcontrollers - MCU 32bit ARM Cortex-M0+ microcontroller RoHS: Compliant | 28184 |
|
$1.0300 / $2.0000 | Buy Now |
|
Rochester Electronics | LPC824M201JDH20 - Low Cost 32-bit Microcontroller based on ARM Cortex-M0+ RoHS: Compliant Status: Active Min Qty: 1 | 85575 |
|
$1.1300 / $1.3300 | Buy Now |
DISTI #
LPC824M201JDH20J
|
Avnet Americas | MCU 32-Bit LPC800 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP T/R - Tape and Reel (Alt: LPC824M201JDH20J) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0124 / $1.1617 | Buy Now |
DISTI #
LPC824M201JDH20J
|
Avnet Americas | MCU 32-Bit LPC800 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP T/R - Tape and Reel (Alt: LPC824M201JDH20J) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0124 / $1.1617 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2737 |
|
RFQ | |
DISTI #
LPC824M201JDH20J
|
Avnet Silica | MCU 32-Bit LPC800 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP T/R (Alt: LPC824M201JDH20J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC824M201JDH20J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC824M201JDH20J
NXP Semiconductors
LPC824M201JDH20 - Low Cost 32-bit Microcontroller based on ARM® Cortex®-M0+ TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |