-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC824M201JHI33 - Low Cost 32-bit Microcontroller based on ARM® Cortex®-M0+ QFN 32-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, 30MHZ, CMOS, PQCC33 | 4 |
|
$2.5920 / $3.4560 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, 30MHZ, CMOS, PQCC33 | 6972 |
|
$3.1337 / $6.2673 | Buy Now |
DISTI #
2448378
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5999 / $2.7668 | Buy Now |
DISTI #
2448378
|
Farnell | MCU, 32BIT, CORTEX-M0+, 30MHZ, HVQFN-33 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$0.9351 / $1.7354 | Buy Now |
|
Vyrian | OEM/CM Only | 80 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC824M201JHI33E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC824M201JHI33E
NXP Semiconductors
LPC824M201JHI33 - Low Cost 32-bit Microcontroller based on ARM® Cortex®-M0+ QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-220, HVQFN-33 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | SEATED HGT-NOM | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N33 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 29 | |
Number of Terminals | 33 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.85 mm | |
Speed | 30 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC824M201JHI33E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC824M201JHI33E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935304008551 | 32-BIT, FLASH, 30MHz, RISC MICROCONTROLLER, PQCC33 | NXP Semiconductors | LPC824M201JHI33E vs 935304008551 |
LPC824M201JHI33Y | LPC824M201JHI33 - Low Cost 32-bit Microcontroller based on ARM® Cortex®-M0+ QFN 32-Pin | NXP Semiconductors | LPC824M201JHI33E vs LPC824M201JHI33Y |
LPC824M201JHI33 | RISC MICROCONTROLLER | NXP Semiconductors | LPC824M201JHI33E vs LPC824M201JHI33 |
935304008518 | 32-BIT, FLASH, 30MHz, RISC MICROCONTROLLER, PQCC33 | NXP Semiconductors | LPC824M201JHI33E vs 935304008518 |