-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0385
|
Newark | Muc, 32Bit, 30Mhz, Hvqfn-33 Rohs Compliant: Yes |Nxp LPC824M201JHI33K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 857 |
|
$1.3900 / $3.0800 | Buy Now |
DISTI #
568-LPC824M201JHI33K-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2425 In Stock |
|
$1.3066 / $2.9600 | Buy Now |
DISTI #
LPC824M201JHI33K
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0+ RISC 32KB Flash 30MHz 33-Pin HVQFN - Trays (Alt: LPC824M201JHI33K) RoHS: Not Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.0557 / $1.2114 | Buy Now |
DISTI #
771-LPC824M201JHI33K
|
Mouser Electronics | ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores RoHS: Compliant | 13807 |
|
$1.3400 / $2.9600 | Buy Now |
|
Future Electronics | LPC82X Series 32 kB Flash 8 kB RAM 30 MHz SMT 32-Bit Microcontroller -HVQFN33 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1526Tray |
|
$1.1900 / $1.3500 | Buy Now |
DISTI #
LPC824M201JHI33K
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0+ RISC 32KB Flash 30MHz 33-Pin HVQFN - Trays (Alt: LPC824M201JHI33K) RoHS: Not Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.0557 / $1.2114 | Buy Now |
DISTI #
LPC824M201JHI33K
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0+ RISC 32KB Flash 30MHz 33-Pin HVQFN - Trays (Alt: LPC824M201JHI33K) RoHS: Not Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.0557 / $1.2114 | Buy Now |
DISTI #
LPC824M201JHI33K
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex-M0+ RISC 32KB Flash 30MHz 33-Pin HVQFN (Alt: LPC824M201JHI33K) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 2 Weeks, 1 Days | Silica - 2450 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 32KB 1.8V~3.6V ARM-M0 8KB 30MHz FLASH 29 HVQFN-32-EP(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 830 |
|
$1.0742 / $1.5397 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 348 |
|
$0.7689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC824M201JHI33K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC824M201JHI33K
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-33 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 18 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 29 | |
Number of Terminals | 32 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.85 mm | |
Speed | 30 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |