Part Details for LPC844M201JHI33Y by NXP Semiconductors
Overview of LPC844M201JHI33Y by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LPC844M201JHI33Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-LPC844M201JHI33YCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7906 In Stock |
|
$1.1860 / $2.2900 | Buy Now |
DISTI #
LPC844M201JHI33Y
|
Avnet Americas | MCU 32-Bit LPC844 ARM Cortex-M0+ RISC 64KB Flash 1.8V to 3.6V 32-Pin HVQFN Tray - Tape and Reel (Alt: LPC844M201JHI33Y) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 36000 |
|
$1.1860 / $1.3093 | Buy Now |
DISTI #
771-LPC844M201JHI33Y
|
Mouser Electronics | ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores RoHS: Compliant | 5876 |
|
$1.1800 / $2.2900 | Buy Now |
|
Future Electronics | LPC84x Series 64 kB Flash 8 kB RAM 30 MHz SMT 32-Bit Microcontroller - HVQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 490 Container: Reel | 6000Reel |
|
$1.1700 | Buy Now |
DISTI #
LPC844M201JHI33Y
|
Avnet Americas | MCU 32-Bit LPC844 ARM Cortex-M0+ RISC 64KB Flash 1.8V to 3.6V 32-Pin HVQFN Tray - Tape and Reel (Alt: LPC844M201JHI33Y) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 36000 |
|
$1.1860 / $1.3093 | Buy Now |
DISTI #
LPC844M201JHI33Y
|
Avnet Americas | MCU 32-Bit LPC844 ARM Cortex-M0+ RISC 64KB Flash 1.8V to 3.6V 32-Pin HVQFN Tray - Tape and Reel (Alt: LPC844M201JHI33Y) Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1860 / $1.3093 | Buy Now |
DISTI #
LPC844M201JHI33Y
|
Avnet Americas | MCU 32-Bit LPC844 ARM Cortex-M0+ RISC 64KB Flash 1.8V to 3.6V 32-Pin HVQFN Tray - Tape and Reel (Alt: LPC844M201JHI33Y) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 36000 |
|
$1.1860 / $1.3093 | Buy Now |
DISTI #
LPC844M201JHI33Y
|
Avnet Americas | MCU 32-Bit LPC844 ARM Cortex-M0+ RISC 64KB Flash 1.8V to 3.6V 32-Pin HVQFN Tray - Tape and Reel (Alt: LPC844M201JHI33Y) Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1860 / $1.3093 | Buy Now |
DISTI #
LPC844M201JHI33Y
|
Avnet Silica | MCU 32-Bit LPC844 ARM Cortex-M0+ RISC 64KB Flash 1.8V to 3.6V 32-Pin HVQFN Tray (Alt: LPC844M201JHI33Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC844M201JHI33Y
|
EBV Elektronik | MCU 32-Bit LPC844 ARM Cortex-M0+ RISC 64KB Flash 1.8V to 3.6V 32-Pin HVQFN Tray (Alt: LPC844M201JHI33Y) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC844M201JHI33Y
LPC844M201JHI33Y CAD Models
LPC844M201JHI33Y Part Data Attributes
|
LPC844M201JHI33Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC844M201JHI33Y
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |