-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2578
|
Newark | Low-Cost Microcontrollers (Mcus) Based On Arm Cortex M0+ Cores/Tray Rohs Compliant: Yes |Nxp LPC844M201JHI48E Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $2.1200 | Buy Now |
DISTI #
79AH3649
|
Newark | 32-Bit Arm Cortex-M0+ Rohs Compliant: Yes |Nxp LPC844M201JHI48E Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.1800 | Buy Now |
DISTI #
568-14564-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
144 In Stock |
|
$1.5761 / $3.2600 | Buy Now |
DISTI #
LPC844M201JHI48E
|
Avnet Americas | LPC844M201JHI48/HVQFN48/STANDA - Trays (Alt: LPC844M201JHI48E) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-LPC844M201JHI48E
|
Mouser Electronics | ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores RoHS: Compliant | 0 |
|
$1.5200 / $3.2600 | Order Now |
|
Future Electronics | LPC84x Series 64 kB Flash 8 kB RAM 30 MHz SMT 32-Bit Microcontroller - HVQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$2.0100 / $2.0700 | Buy Now |
DISTI #
LPC844M201JHI48E
|
Avnet Americas | LPC844M201JHI48/HVQFN48/STANDA - Trays (Alt: LPC844M201JHI48E) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
LPC844M201JHI48E
|
Avnet Americas | LPC844M201JHI48/HVQFN48/STANDA - Trays (Alt: LPC844M201JHI48E) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
LPC844M201JHI48E
|
Avnet Silica | LPC844M201JHI48/HVQFN48/STANDA (Alt: LPC844M201JHI48E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC844M201JHI48E
|
EBV Elektronik | LPC844M201JHI48/HVQFN48/STANDA (Alt: LPC844M201JHI48E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | EBV - 1040 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC844M201JHI48E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC844M201JHI48E
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |