Part Details for LPCB6842R3433E by Lovato Electric Inc
Overview of LPCB6842R3433E by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCB6842R3433E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893446
|
RS | Mushroom Push Button Actuator 22mm, Latch, 40mm Black. Different Key Code | LOVATO Electric LPCB6842R3433E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.6400 / $78.2800 | Buy Now |
DISTI #
LPCB6842R3433E
|
TME | Switch: emergency stop with key, 22mm, Stabl.pos: 2, black, Pos: 2 Min Qty: 1 | 0 |
|
$42.2400 / $48.2700 | RFQ |