Part Details for LPCS340R3433E by Lovato Electric Inc
Overview of LPCS340R3433E by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCS340R3433E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893599
|
RS | Selector Switch Actuator Key 22mm Platinum, 2 Position, 0 < 1 Key Code | LOVATO Electric LPCS340R3433E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.5200 / $72.6800 | Buy Now |
DISTI #
LPCS340R3433E
|
TME | Switch: rotary with ID-key, 22mm, Stabl.pos: 1, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$28.9900 / $33.1200 | RFQ |
|
South Electronics | LPCS340R3433E | 0 |
|
RFQ |