Part Details for LPCZSAIP by Lovato Electric Inc
Overview of LPCZSAIP by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCZSAIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893670
|
RS | Continuous Or Pulse-Tone Monoblock Buzzer 22mm Platinum, 9-15VAC/DC, IP69K-80Db | LOVATO Electric LPCZSAIP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4100 / $37.4000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$29.2900 / $38.7300 | Buy Now | |
DISTI #
LPCZSAIP
|
TME | Sound signaller, 22mm, Ø22.5mm, IP66, 9÷15VAC, 9÷15VDC, black Min Qty: 1 | 0 |
|
$23.4600 / $26.6400 | RFQ |
|
South Electronics | LPCZSAIP | 0 |
|
RFQ |