Part Details for LPD4012-683MRC by Coilcraft Inc
Overview of LPD4012-683MRC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPD4012-683MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPD4012-683MRC
|
Mouser Electronics | Coupled Inductors LPD4012 Low Profile 20% 370mA 3.23Ohms RoHS: Compliant | 1385 |
|
$0.8850 / $1.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 720 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 68UH, 20%, 2 ELEMENT, FERRITE-CORE, SMD, 1616 | 576 |
|
$0.6500 / $2.5000 | Buy Now |
|
Coilcraft Direct | Power inductor, dual-wound, 20/30% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 1566 |
|
$0.3900 / $1.1000 | Buy Now |