Part Details for LPD4012-822MRC by Coilcraft Inc
Overview of LPD4012-822MRC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPD4012-822MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPD4012-822MRC
|
Mouser Electronics | Coupled Inductors LPD4012 Low Profile 20% 1.3A 600mOhms RoHS: Compliant | 0 |
|
$0.8850 | Order Now |
|
Coilcraft Direct | Power inductor, dual-wound, 20/30% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 631 |
|
$0.3900 / $1.1000 | Buy Now |