Part Details for LPF-40D-15 by Mean Well
Overview of LPF-40D-15 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP807L | Coilcraft Inc | Low Pass Filter | |
S3LP218L | Coilcraft Inc | Low Pass Filter | |
S3LP158L | Coilcraft Inc | Low Pass Filter |
Price & Stock for LPF-40D-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2297
|
Newark | Led Driver, Constant Current, 40.08W Rohs Compliant: Yes |Mean Well LPF-40D-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3900 | Buy Now |
DISTI #
1866-3202-ND
|
DigiKey | LED DRIVER CC AC/DC 9-15V 2.67A Min Qty: 1 Lead time: 12 Weeks Container: Box |
17 In Stock |
|
$25.4944 / $29.6600 | Buy Now |
DISTI #
LPF-40D-15
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 15V 2.67A - Boxed Product (Development Kits) (Alt: LPF-40D-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$24.0000 / $27.2000 | Buy Now |
DISTI #
709-LPF40D-15
|
Mouser Electronics | LED Power Supplies 40W 15V 2.67A Dimming Function RoHS: Compliant | 4 |
|
$25.3600 / $27.1000 | Buy Now |
DISTI #
70387902
|
RS | Power Supply, AC-DC,15V@2.67A,100-305VIn, Enclosed, PnlMnt, LED Driver, PFC, LPF Serie | MEAN WELL LPF-40D-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6100 / $29.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.8900 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 40.08W - Fixd: 15 Vdc @ 2,670mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
15 In Stock 32 Factory Stock |
|
$24.0000 / $27.2000 | Buy Now |
DISTI #
51746363
|
Verical | AC/DC LED Power Supply 40.08W Single 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1803 | Americas - 14 |
|
$31.2000 / $35.3600 | Buy Now |
DISTI #
000000000003771056
|
Sager | LED Power Supplies 40W 15V 2.67A Dimming Function Min Qty: 1 | 16 |
|
$24.0000 / $27.2000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 40.08W - Fixd: 15 Vdc @ 2,670mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
15 In Stock 32 Factory Stock |
|
$24.0000 / $27.2000 | Buy Now |
Part Details for LPF-40D-15
LPF-40D-15 CAD Models
LPF-40D-15 Part Data Attributes
|
LPF-40D-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPF-40D-15
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |