Part Details for LPH8045-822MRC by Coilcraft Inc
Overview of LPH8045-822MRC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LPH8045-822MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
Buy Now |
Part Details for LPH8045-822MRC
LPH8045-822MRC CAD Models
LPH8045-822MRC Part Data Attributes
|
LPH8045-822MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPH8045-822MRC
Coilcraft Inc
General Purpose Inductor, 8.2uH, 20%, 3 Element, Ferrite-Core, SMD, CHIP, 3432
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3535 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3535 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 8.9 mm | |
Package Style | SMT | |
Package Width | 8.9 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.26 A | |
Self Resonance Frequency | 27.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.2 MHz | |
Tolerance | 20% |