Part Details for LPHT-10-24-L-RT2-GP by Samtec Inc
Overview of LPHT-10-24-L-RT2-GP by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPHT-10-24-L-RT2-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPHT-10-24-L-RT2-G
|
Avnet Americas | .050" EXTreme LPHPower 30 Amp Signal/Power C - Trays (Alt: LPHT-10-24-L-RT2-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$11.0400 / $16.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.5700 / $16.1100 | Buy Now | |
DISTI #
LPHT-10-24-L-RT2-G
|
Avnet Americas | .050" EXTreme LPHPower 30 Amp Signal/Power C - Trays (Alt: LPHT-10-24-L-RT2-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$11.0400 / $16.1100 | Buy Now |
DISTI #
000000000007199053
|
Sager | .050 EXTREME LPHPOWER� 30 AMP SIGNAL/POWER COMBO TERMINAL STRIP Min Qty: 1 | 0 |
|
$9.9400 / $16.1100 | Buy Now |
|
Master Electronics | 0 |
|
$5.5700 / $16.1100 | Buy Now | |
DISTI #
5cfc71613ad6066c57393148
|
Samtec | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$5.5700 / $16.1100 | Buy Now |
DISTI #
LPHT-10-24-L-RT2-GP
|
Toby Electronics | LHPT - Samtec EXTreme LPHPower™ 30 Amp Signal/Power Combo Terminal Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$5.3164 / $15.2918 | Buy Now |
Part Details for LPHT-10-24-L-RT2-GP
LPHT-10-24-L-RT2-GP CAD Models
LPHT-10-24-L-RT2-GP Part Data Attributes:
|
LPHT-10-24-L-RT2-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPHT-10-24-L-RT2-GP
Samtec Inc
Rectangular Power Connector, Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.295 inch | |
Body Depth | 0.641 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER |
Alternate Parts for LPHT-10-24-L-RT2-GP
This table gives cross-reference parts and alternative options found for LPHT-10-24-L-RT2-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPHT-10-24-L-RT2-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPHT-10-24-L-RT1-GP | Rectangular Power Connector, Female, Solder Terminal | Samtec Inc | LPHT-10-24-L-RT2-GP vs LPHT-10-24-L-RT1-GP |