Part Details for LPJ-1-8/10SP by Eaton Bussmann
Overview of LPJ-1-8/10SP by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LPJ-1-8/10SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4562
|
Newark | Low-Peak Class J T/D |Eaton Bussmann LPJ-1-8/10SP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.2000 / $95.7700 | Buy Now |
DISTI #
LPJ-1-8/10SP-ND
|
DigiKey | FUSE CRTRDGE 1.8A 600VAC/300VDC Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.0900 | Buy Now |
DISTI #
71460858
|
RS | Fuse Class J Slow Blow Cartridge Blade Holder Mount Knife Term 600VAC 1.8A | Bussmann by Eaton LPJ-1-8/10SP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$91.1500 | RFQ |
DISTI #
000000000000559752
|
Sager | Industrial & Electrical Fuses 600V 1.8A Dual Element Time Delay Min Qty: 10 | 0 |
|
$62.6800 / $66.8500 | Buy Now |
Part Details for LPJ-1-8/10SP
LPJ-1-8/10SP CAD Models
LPJ-1-8/10SP Part Data Attributes
|
LPJ-1-8/10SP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
LPJ-1-8/10SP
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 1.8A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57.15 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 1.8 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LPJ-1-8/10SP
This table gives cross-reference parts and alternative options found for LPJ-1-8/10SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPJ-1-8/10SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPJ-1-8/10SP | Electric Fuse, Time Delay Blow, 1.8A, 600VAC, 300VDC, 300000A (IR), Inline/holder | Cooper Industries | LPJ-1-8/10SP vs LPJ-1-8/10SP |