Part Details for LPJ-125SPI by Eaton Bussmann
Overview of LPJ-125SPI by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPJ-125SPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K5435
|
Newark | Indicating Lpj-125Sp |Eaton Bussmann LPJ-125SPI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$441.0800 / $537.2100 | Buy Now |
DISTI #
LPJ-125SPI-ND
|
DigiKey | FUSE CRTRDGE 125A 600VAC/300VDC Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$514.0200 | Buy Now |
DISTI #
71460826
|
RS | Fuse Class J Slow Blow Cartridge Blade Holder Mount Knife Term 600VAC 125A | Bussmann by Eaton LPJ-125SPI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 5 |
|
$471.8700 / $524.3000 | Buy Now |