Part Details for LPN-RK-450SPI by Eaton Bussmann
Overview of LPN-RK-450SPI by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPN-RK-450SPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K5477
|
Newark | Indicating Lpn-Rk 450Sp |Eaton Bussmann LPN-RK-450SPI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$719.2400 / $876.0000 | Buy Now |
DISTI #
LPN-RK-450SPI-ND
|
DigiKey | INDICATING LPN-RK 450SP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$838.1900 | Buy Now |
DISTI #
71461343
|
RS | Fuse Class RK1 Slow Blow Cartridge Holder Mount Clip Term 250VAC/DC 450A | Bussmann by Eaton LPN-RK-450SPI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$754.3700 / $838.1900 | RFQ |
DISTI #
000000000001604995
|
Sager | Industrial & Electrical Fuses 250V 450A Dual Element Time Delay Min Qty: 1 | 0 |
|
$576.3100 / $614.7300 | Buy Now |