Part Details for LPO6610-332MLC by Coilcraft Inc
Overview of LPO6610-332MLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPO6610-332MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPO6610-332MLC
|
Mouser Electronics | Power Inductors - SMD 3.3uH Unshld 20% 1.3A 160 mOhms | 0 |
|
$1.2800 | Order Now |
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1945 |
|
$0.6100 / $1.4600 | Buy Now |
Part Details for LPO6610-332MLC
LPO6610-332MLC CAD Models
LPO6610-332MLC Part Data Attributes
|
LPO6610-332MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPO6610-332MLC
Coilcraft Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2622 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2622 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LPO6610-332MLC
This table gives cross-reference parts and alternative options found for LPO6610-332MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPO6610-332MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPO6610-332MTC | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | Coilcraft Inc | LPO6610-332MLC vs LPO6610-332MTC |
LPO6610-332MSB | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, CHIP, 2219 | Coilcraft Inc | LPO6610-332MLC vs LPO6610-332MSB |
LPO6610-332MTB | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | Coilcraft Inc | LPO6610-332MLC vs LPO6610-332MTB |
LPO6610-332MSC | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, CHIP, 2219 | Coilcraft Inc | LPO6610-332MLC vs LPO6610-332MSC |