Part Details for LPP-150-12 by Mean Well
Overview of LPP-150-12 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LPP-150-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3259-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$38.1984 / $41.8900 | Buy Now |
DISTI #
LPP-150-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPP-150-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
709-LPP150-12
|
Mouser Electronics | Switching Power Supplies 150W 12V 12.5A With PFC Function RoHS: Compliant | 28 |
|
$37.2900 / $42.5600 | Buy Now |
DISTI #
70458086
|
RS | Power Supply, AC-DC, Switching, Single Output,12V,12.5A,150W, V In 85-264,LPP Series | MEAN WELL LPP-150-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$37.7000 / $41.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$35.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@12.5A - 150W RoHS: Compliant |
82 In Stock |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
51683975
|
Verical | AC/DC Power Supply Single-OUT 12V 12.5A 150W 15-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1712 | Americas - 79 |
|
$39.2549 / $44.3038 | Buy Now |
DISTI #
LPP-150-12
|
TME | Power supply: switched-mode, open, 150W, 120÷370VDC, 90÷264VAC Min Qty: 1 | 0 |
|
$30.9000 / $35.0000 | RFQ |
DISTI #
000000000003771113
|
Sager | Switching Power Supplies 150W 12V 12.5A With PFC Function Min Qty: 1 | 11 |
|
$30.9100 / $34.9600 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 12V@12.5A - 150W RoHS: Compliant |
82 In Stock |
|
$30.9000 / $35.0000 | Buy Now |
Part Details for LPP-150-12
LPP-150-12 CAD Models
LPP-150-12 Part Data Attributes
|
LPP-150-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPP-150-12
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid, PACKAGE-18/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH INPUT FROM 120-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X16 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |