Part Details for LPR100 330R J by Arcol
Overview of LPR100 330R J by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS5V330RGYR | Texas Instruments | Quad-SPDT wide-bandwidth video switch with low ON-state resistance 16-VQFN -40 to 85 | |
TPS55330RTER | Texas Instruments | Integrated 5-A 24-V Wide Input Range Boost/SEPIC/Flyback DC-DC Regulator 16-WQFN -40 to 150 |
Price & Stock for LPR100 330R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC3909
|
Newark | Res, 330R, 100W, Wire Leaded, Resistance:330Ohm, Product Range:Lpr Series, Power Rating:100W, Resistance Tolerance:± 5%, Resistor Terminals:Wire Leaded, Voltage Rating:-, Resistor Element Material:Wirewound, Temperature Coefficient:±Rohs Compliant: Yes |Arcol LPR100 330R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$5.3600 / $8.2700 | Buy Now |
DISTI #
LPR100-330R-J
|
TME | Resistor: power, screw, 330Ω, 100W, ±5%, LPR, 100x75x5.7mm Min Qty: 40 | 0 |
|
$6.3400 | RFQ |
Part Details for LPR100 330R J
LPR100 330R J CAD Models
LPR100 330R J Part Data Attributes
|
LPR100 330R J
Arcol
Buy Now
|
Compare Parts:
LPR100 330R J
Arcol
|
Samacsys Manufacturer | Arcol |