Part Details for LPR3-0800-1500DP by Bivar Inc
Overview of LPR3-0800-1500DP by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LPR3-0800-1500DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2306-ND
|
DigiKey | LIGHT PIPE RIGID RA 2.92MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8017 / $2.2100 | Buy Now |
DISTI #
749-LPR3-0800-1500DP
|
Mouser Electronics | LED Light Pipes RA 3mm DOME LENS RoHS: Compliant | 0 |
|
$0.6510 / $1.7200 | Order Now |
DISTI #
V99:2348_21687754
|
Arrow Electronics | LED Light Pipe Round Right Angle Clear Rigid Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1818 | Americas - 36 |
|
$0.0294 / $0.1159 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8470 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
LPR3-0800-1500DP
|
TME | Fiber for LED, round, Ø: 2.92mm, Front: convex Min Qty: 100 | 0 |
|
$0.9900 / $1.4200 | RFQ |