Part Details for LPS102-M by Artesyn Embedded Technologies
Overview of LPS102-M by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LPS102-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2472
|
Newark | Power Supply, Ac-Dc, Medical, 5V, 16A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):120W @ 30Cfm, Power Rating (Convection Cooling):80W, Input Voltage Vac:90V Ac To 264V Ac, Height:33Mm Rohs Compliant: Yes |Artesyn Embedded Technologies LPS102-M Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.8500 / $80.2800 | Buy Now |
DISTI #
826-LPS102-M
|
Mouser Electronics | Switching Power Supplies 150W 5V @ 16-24A OUT RoHS: Compliant | 24 |
|
$71.9600 / $86.7600 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - Open Frame - Medical - 5VDC ±2% - 16A - Input: 90 to 264VAC - 4.0 x 2.0 x 1.3 inches RoHS: Compliant |
40 In Stock |
|
$67.1700 / $85.1700 | Buy Now |
DISTI #
000000000002966082
|
Sager | Switching Power Supplies 150W 5V @ 16-24A OUT Min Qty: 1 | 156 |
|
$70.0300 / $76.2100 | Buy Now |
DISTI #
2142812
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$79.6272 / $88.4779 | Buy Now |
DISTI #
1886182
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 5V, 16A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$64.7627 / $80.9472 | Buy Now |
|
Master Electronics | AC-DC Power Supply - Open Frame - Medical - 5VDC ±2% - 16A - Input: 90 to 264VAC - 4.0 x 2.0 x 1.3 inches RoHS: Compliant |
40 In Stock |
|
$67.1700 / $85.1700 | Buy Now |
Part Details for LPS102-M
LPS102-M CAD Models
LPS102-M Part Data Attributes
|
LPS102-M
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LPS102-M
Artesyn Embedded Technologies
AC-DC Power Factor Correction Module, 1 Output, 80W, Hybrid, PACKAGE-19
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | Module-19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Additional Feature | ALSO REQUIRE 120-300VDC INPUT VOLTAGE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X19 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | YES |