Part Details for LPS203-M by Advanced Energy Industries Inc
Overview of LPS203-M by Advanced Energy Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LPS203-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1475-ND
|
DigiKey | AC/DC CONVERTER 12V 125W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
336 In Stock |
|
$96.9764 / $114.6100 | Buy Now |
DISTI #
LPS203-M
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 10.3A 125W 14-Pin - Bulk (Alt: LPS203-M) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$89.7745 / $99.8999 | Buy Now |
DISTI #
826-LPS203-M
|
Mouser Electronics | Switching Power Supplies 250W 12V@ 10.3-20.8A RoHS: Compliant | 48 |
|
$96.9700 / $114.5900 | Buy Now |
DISTI #
79013874
|
Verical | LPS203-M Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 19 |
|
$133.4489 / $141.5166 | Buy Now |
DISTI #
LPS203-M
|
Avnet Abacus | (Alt: LPS203-M) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LPS203-M
|
Avnet Asia | AC/DC Power Supply Single-OUT 12V 10.3A 125W 14-Pin (Alt: LPS203-M) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 25 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for LPS203-M
LPS203-M CAD Models
LPS203-M Part Data Attributes
|
LPS203-M
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
LPS203-M
Advanced Energy Industries Inc
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | IT ALSO OPERATES DC VOLTAGE 120 TO 300;AUXILIARY OUTPUT 12V | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | TUV, UL, CULUS, CB, CE, UKCA | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10.3 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 123.6 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |