Part Details for LPS3008-124MRC by Coilcraft Inc
Overview of LPS3008-124MRC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS3008-124MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPS3008-124MRC
|
Mouser Electronics | Power Inductors - SMD 120uH Shld 20% 7Ohms AECQ2 RoHS: Compliant | 0 |
|
$0.7500 / $1.4600 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 721 |
|
$0.3200 / $0.9500 | Buy Now |
DISTI #
2407987
|
element14 Asia-Pacific | INDUCTOR, 120UH, 20%, 0.14A, SHLD, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8387 / $1.6332 | Buy Now |
DISTI #
2407987RL
|
element14 Asia-Pacific | INDUCTOR, 120UH, 20%, 0.14A, SHLD, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8387 / $1.3831 | Buy Now |
DISTI #
2407987
|
Farnell | INDUCTOR, 120UH, 20%, 0.14A, SHLD, SMD RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6820 / $1.3314 | Buy Now |
DISTI #
2407987RL
|
Farnell | INDUCTOR, 120UH, 20%, 0.14A, SHLD, SMD RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.6820 / $1.0149 | Buy Now |
Part Details for LPS3008-124MRC
LPS3008-124MRC CAD Models
LPS3008-124MRC Part Data Attributes
|
LPS3008-124MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS3008-124MRC
Coilcraft Inc
General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1212 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 2.95 mm | |
Package Style | SMT | |
Package Width | 2.95 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.19 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |