Part Details for LPS6225-225MRC by Coilcraft Inc
Overview of LPS6225-225MRC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS6225-225MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-LPS6225-225MRC-ND
|
DigiKey | FIXED IND 2.2MH 130MA 13.5OHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1416 In Stock |
|
$1.3750 / $1.6100 | Buy Now |
DISTI #
994-LPS6225-225MRC
|
Mouser Electronics | Power Inductors - SMD 2.2 mH Shld 20% 110mA 13.5Ohms RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
|
Bristol Electronics | Min Qty: 4 | 318 |
|
$0.4200 / $1.3125 | Buy Now |
|
Quest Components | 254 |
|
$0.5250 / $1.7500 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 1770 |
|
$0.4700 / $1.2900 | Buy Now |
|
Perfect Parts Corporation | 5040 |
|
RFQ |
Part Details for LPS6225-225MRC
LPS6225-225MRC CAD Models
LPS6225-225MRC Part Data Attributes
|
LPS6225-225MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS6225-225MRC
Coilcraft Inc
General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 13.5 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.4 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.13 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |