Part Details for LPT00150TAYNHCAA01 by Honeywell Sensing and Control
Overview of LPT00150TAYNHCAA01 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Price & Stock for LPT00150TAYNHCAA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y1831
|
Newark | Le Pressure Switch |Honeywell LPT00150TAYNHCAA01 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0100 / $43.2100 | Buy Now |
Part Details for LPT00150TAYNHCAA01
LPT00150TAYNHCAA01 CAD Models
LPT00150TAYNHCAA01 Part Data Attributes
|
LPT00150TAYNHCAA01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LPT00150TAYNHCAA01
Honeywell Sensing and Control
Strain Guage Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | TRUE GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |