Part Details for LPT06SE-8-4PX(023)(LC) by Amphenol Industrial Operations
Overview of LPT06SE-8-4PX(023)(LC) by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPT06SE-8-4PX(023)(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2035
|
Newark | Lpt Series |Amphenol Industrial LPT06SE-8-4PX(023)(LC) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4600 / $8.8900 | Buy Now |
DISTI #
AMMLPT06SE-8-4PX(023)(LC)
|
Heilind Electronics | 4 PINS SIZE 20 7,5A STRAIGHT P NICKEL PLATING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMLPT06SE-8-4PX(023)(LC)
|
Interstate Connecting Components | 4 PINS SIZE 20 7,5A STRAIGHT P NICKEL PLATING | 0 |
|
Buy Now |