-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PBGA208, HALOGEN FREE AND ROHS COMPLIANT, FTBGA-208
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1831
|
Newark | Platform Manager , 12 Analog Monitor Inputs, 107 Total I/O, 3.3V Rohs Compliant: Yes |Lattice Semiconductor LPTM10-12107-3FTG208I Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0000 | Buy Now |
DISTI #
220-1270-ND
|
DigiKey | IC PLATFORM MANAGER 208FTGBA Min Qty: 450 Lead time: 33 Weeks Container: Tray | Limited Supply - Call |
|
$32.5000 | Buy Now |
DISTI #
842-10121073FTG208I
|
Mouser Electronics | Hot Swap Voltage Controllers PltfrmMgr 12Ana Mntr Input 107 I/O 3.3V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | LPTM10 Series 3.3 V 107 I/O 48 Macrocell 640 LUTs Platform Manager - FTBGA-208 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 90 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$35.0000 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 20 |
|
$28.1088 / $31.2320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPTM10-12107-3FTG208I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LPTM10-12107-3FTG208I
Lattice Semiconductor Corporation
Analog Circuit, 1 Func, PBGA208, HALOGEN FREE AND ROHS COMPLIANT, FTBGA-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, FTBGA-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | HTTP://WWW.LATTICESEMI.COM/LIT/DOCS/PACKAGE/PKG.PDF | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA208,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Current-Max (Isup) | 40 mA | |
Supply Voltage-Max (Vsup) | 3.96 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |