Part Details for LPV-20-12 by MEAN WELL
Overview of LPV-20-12 by MEAN WELL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPV-20-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | 20 W Single Output 1.67 A 12 Vdc Output Max Switching Power Supply RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 117 |
|
$10.5800 | Buy Now |