-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0744
|
Newark | Led Driver, Ac-Dc, Cv, 24V, 36W, Power Supply Applications:Ite, Output Power Max:36W, Output Voltage Max:24V, Output Current:1.5A, Led Driver Mode:Constant Voltage, Input Voltage Min:90V, Input Voltage Max:264V, Depth:148Mm Rohs Compliant: Yes |Mean Well LPV-35-24 (Alternate Part Number: 4021087006903 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$14.5100 / $16.3900 | Buy Now |
DISTI #
1866-3301-ND
|
DigiKey | LED DRIVER CV AC/DC 24V 1.5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
697 In Stock |
|
$15.3200 / $16.9700 | Buy Now |
DISTI #
LPV-35-24
|
Avnet Americas | LED DRVR Module 1-CH IP67 24V 1.5A - Boxed Product (Development Kits) (Alt: LPV-35-24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 80 |
|
$12.9000 | Buy Now |
DISTI #
709-LPV35-24
|
Mouser Electronics | LED Power Supplies 36W 24V 1.5A RoHS: Compliant | 1265 |
|
$12.9100 / $15.4000 | Buy Now |
DISTI #
70069674
|
RS | Power Supply, AC-DC,24V,1.5A,100-264V In, Sealed, Pnl Mnt, LED Driver, LPV-35 Series | MEAN WELL LPV-35-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1414 |
|
$15.7800 / $16.9700 | Buy Now |
|
Future Electronics | 100 - 240Vac, 36W, 24V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 171Box |
|
$14.5400 / $15.2700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Volt - 36W - Fixed: 24 Vdc @ 1,500mA - Dim: No RoHS: Compliant |
1226 In Stock |
|
$11.4000 / $12.9000 | Buy Now |
DISTI #
70732811
|
Verical | AC/DC LED Power Supply 36W Single 4-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1226 |
|
$14.4930 / $16.6237 | Buy Now |
DISTI #
65207073
|
Verical | AC/DC LED Power Supply 36W Single 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2251 | Americas - 94 |
|
$17.1206 / $20.0576 | Buy Now |
DISTI #
2102799
|
Jameco Electronics | AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 1.5 Amps 36 Watts Min Qty: 1 Container: Each | 97 |
|
$11.8000 / $12.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPV-35-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPV-35-24
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CAN, CSA, BIS, IEC, EAC, EN | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 148 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC/EN 62368-1 | |
Seated Height-Max | 30 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.52 s | |
Width | 40 mm |