Part Details for LPV3-0400DP by Bivar Inc
Overview of LPV3-0400DP by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LPV3-0400DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2436-ND
|
DigiKey | LIGHT PIPE RIGID 2.92MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
77 In Stock |
|
$0.7575 / $1.4800 | Buy Now |
DISTI #
749-LPV3-0400DP
|
Mouser Electronics | LED Light Pipes VERTICAL 3mm DOME LENS RoHS: Compliant | 0 |
|
$0.6190 / $1.4800 | Order Now |
DISTI #
V99:2348_21687712
|
Arrow Electronics | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1814 | Americas - 400 |
|
$0.3606 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.8080 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
27090237
|
Verical | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1814 | Americas - 400 |
|
$0.3606 | Buy Now |