Part Details for LPV3-0400FP by Bivar Inc
Overview of LPV3-0400FP by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPV3-0400FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2437-ND
|
DigiKey | LIGHT PIPE RIGID 2.92MM DIA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
91 In Stock |
|
$0.7651 / $2.1100 | Buy Now |
DISTI #
749-LPV3-0400FP
|
Mouser Electronics | LED Light Pipes VERTICAL 3mm FLAT LENS RoHS: Compliant | 372 |
|
$0.6700 / $1.9500 | Buy Now |
|
Future Electronics | LED Light Pipes VERTICAL 3mm FLAT LENS RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.8080 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now |