Part Details for LPV321M7X/NOPB by Texas Instruments
Overview of LPV321M7X/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPV321M7X/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPV321M7X/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8144 In Stock |
|
$0.3852 / $0.9900 | Buy Now |
DISTI #
926-LPV321M7X/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, 5-V, 152-kHz, low quiescent current (9- A), RRO operational amplifier 5-SC70 -40 to 85 RoHS: Compliant | 2220 |
|
$0.2960 / $0.9100 | Buy Now |
DISTI #
V72:2272_07295274
|
Arrow Electronics | Op Amp Single Micropower Amplifier R-R O/P 5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1837 Container: Cut Strips | Americas - 764 |
|
$0.0241 / $0.0918 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 152KHZ RRO SC70-5 | 40588 |
|
RFQ | |
|
LCSC | Single 2nA 152kHz SC-70-5 Operational Amplifier ROHS | 100 |
|
$0.5147 / $0.5430 | Buy Now |