-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5-V, 152-kHz, low quiescent current (7-µA), RRO operational amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3658
|
Newark | Op-Amp, 152Khz, 0.1V/Us, Vssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:152Khz, Slew Rate:0.1V/Μs, Supply Voltage Range:2.7V To 5V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LPV358MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8000 / $2.3200 | Buy Now |
DISTI #
LPV358MM/NOPBCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6223 In Stock |
|
$0.6288 / $1.5000 | Buy Now |
DISTI #
926-LPV358MM/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Gen Purp Low Vtg Low Pwr RRO Op Amp RoHS: Compliant | 3813 |
|
$0.6130 / $1.3200 | Buy Now |
|
Rochester Electronics | LPV358-N Dual channel general purpose, low voltage, low power, rail-to-rail output operational amplifiers< RoHS: Compliant Status: Active Min Qty: 1 | 6613 |
|
$0.6235 / $0.7335 | Buy Now |
|
Ameya Holding Limited | LPV358MM/NOPB 低功耗 运算放大器, 112kHz, 轨至轨输出, 2.7 → 5 V电源, 8针 VSSOP封装 | 245719 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPV358MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LPV358MM/NOPB
Texas Instruments
Dual, 5-V, 152-kHz, low quiescent current (7-µA), RRO operational amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 71 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.04 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.021 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 152 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LPV358MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPV358MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPV358MM | General Purpose, Low Voltage, Low Power, Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 85 | Texas Instruments | LPV358MM/NOPB vs LPV358MM |
LPV358MMX/NOPB | DUAL OP-AMP, 10000uV OFFSET-MAX, 0.152MHz BAND WIDTH, PDSO8, MSOP-8 | Rochester Electronics LLC | LPV358MM/NOPB vs LPV358MMX/NOPB |
LPV358MMX | DUAL OP-AMP, 10000uV OFFSET-MAX, 0.152MHz BAND WIDTH, PDSO8, MSOP-8 | Texas Instruments | LPV358MM/NOPB vs LPV358MMX |