Part Details for LPWI201608H1R0T by Littelfuse Inc
Overview of LPWI201608H1R0T by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for LPWI201608H1R0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F12096CT-ND
|
DigiKey | FIXED IND 1UH 3.2A 50 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3903 In Stock |
|
$0.1396 / $0.3900 | Buy Now |
DISTI #
576-LPWI201608H1R0T
|
Mouser Electronics | Power Inductors - SMD PWI 2016 0.8T 1.0uH RoHS: Compliant | 2563 |
|
$0.1390 / $0.3900 | Buy Now |
|
Future Electronics | LPWI Series 50mOhm 1 µH ±20% 0806 (2016 Metric) Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1330 / $0.1430 | Buy Now |
DISTI #
LPWI201608H1R0T
|
TME | Coil, 0806, 1uH, 3.2A, 50mΩ, ±20%, -40÷125°C Min Qty: 3000 | 0 |
|
$0.1500 | RFQ |
Part Details for LPWI201608H1R0T
LPWI201608H1R0T CAD Models
LPWI201608H1R0T Part Data Attributes
|
LPWI201608H1R0T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LPWI201608H1R0T
Littelfuse Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 3.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |