Part Details for LPWI201608S1R0T by Littelfuse Inc
Overview of LPWI201608S1R0T by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for LPWI201608S1R0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F10218CT-ND
|
DigiKey | FIXED IND 1UH 3A 65 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1920 / $0.5400 | Buy Now |
DISTI #
576-LPWI201608S1R0T
|
Mouser Electronics | Power Inductors - SMD 1uH 20% 0806 RoHS: Compliant | 2975 |
|
$0.1920 / $0.4600 | Buy Now |
|
Future Electronics | Inductor Power Shielded Thin Film 1uH 20% 1MHz Metal 2.6A 0.065Ohm DCR 0806 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
DISTI #
LPWI201608S1R0T
|
TME | Coil, 0806, 1uH, 2.6A, 65mΩ, ±20%, -40÷125°C Min Qty: 3000 | 0 |
|
$0.2950 | RFQ |
Part Details for LPWI201608S1R0T
LPWI201608S1R0T CAD Models
LPWI201608S1R0T Part Data Attributes
|
LPWI201608S1R0T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LPWI201608S1R0T
Littelfuse Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Composite-Core, SMD, CHIP, 0806
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |