-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K6076
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 450V, 20%, Snap-In, Capacitance:470Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LPX471M450H9P3 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 2120 |
|
$18.8900 / $20.9400 | Buy Now |
DISTI #
338-4104-ND
|
DigiKey | CAP ALUM 470UF 20% 450V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
980 In Stock |
|
$15.5269 / $21.3800 | Buy Now |
DISTI #
539-LPX471M450H9P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 450V (D X L) 35mm x 50mm RoHS: Compliant | 0 |
|
$14.8500 / $19.8300 | Order Now |
DISTI #
V36:1790_14694997
|
Arrow Electronics | Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.423 Ohm 2500mA 85°C Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2247 | Americas - 1000 |
|
$12.6420 / $14.8900 | Buy Now |
DISTI #
70186322
|
RS | Capacitor, Snap-In, 470 uF, 450 WVDC, 500 VDC, +/- 20%, H9, 3√, CV C, -40 C | Cornell-Dubilier LPX471M450H9P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 365 |
|
$17.1400 / $19.3100 | Buy Now |
|
Future Electronics | LPX Series 450 v470 uf 85'c 35x50mm 2k hours Snap-in Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bag | 0Bag |
|
$15.2300 / $15.4500 | Buy Now |
|
Onlinecomponents.com | Electrolytic |
80 In Stock 2120 Factory Stock |
|
$12.5600 / $18.4000 | Buy Now |
DISTI #
26623605
|
Verical | Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.423 Ohm 2500mA 85°C Min Qty: 40 Package Multiple: 40 | Americas - 2120 |
|
$7.8077 / $16.3824 | Buy Now |
DISTI #
67618418
|
Verical | Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.423 Ohm 2500mA 85°C Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 1000 |
|
$12.6420 / $14.8900 | Buy Now |
DISTI #
71330788
|
Verical | Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.423 Ohm 2500mA 85°C Min Qty: 3 Package Multiple: 1 Date Code: 2304 | Americas - 77 |
|
$19.3584 / $23.1813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPX471M450H9P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPX471M450H9P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 423 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3797 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LPX471M450H9P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPX471M450H9P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC12C471DF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | LPX471M450H9P3 vs ALC12C471DF450 |
E92F451VSN471MA50U | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Chemi-Con | LPX471M450H9P3 vs E92F451VSN471MA50U |
ALC12A471DF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 470 uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | KEMET Corporation | LPX471M450H9P3 vs ALC12A471DF450 |
ALC12F471DF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | LPX471M450H9P3 vs ALC12F471DF450 |