Part Details for LPXLPM4 by Lovato Electric Inc
Overview of LPXLPM4 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPXLPM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893846
|
RS | LED Lamp-Holder, Steady Light 22mm Platinum, Screw, 185265VAC. Red | LOVATO Electric LPXLPM4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9900 / $25.1400 | Buy Now |
|
South Electronics | LPXLPM4 | 0 |
|
RFQ |