Part Details for LPXTRJ45-T1 by L-com Inc
Overview of LPXTRJ45-T1 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPXTRJ45-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC1634
|
Newark | Data/Signal Line Protector, 1P, Panel, No. Of Poles:1 Pole, Peak Surge Current:-, Continuing Operating Voltage Max:-, Suppressor Mounting:Panel, Product Range:Lpxt Series, No. Of Outlets:1Outlets, Outlet Type:Rj45 Rohs Compliant: No |L-Com LPXTRJ45-T1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$37.4300 | Buy Now |
DISTI #
5073-LPXTRJ45-T1-ND
|
DigiKey | DATALINE PROT T1 RJ45 F/F Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$123.2536 / $132.1900 | Buy Now |
DISTI #
73605498
|
RS | 12Vdc Data Line Protector T1 RJ45 F/F- | L-com LPXTRJ45-T1 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$133.9900 | RFQ |
|
Onlinecomponents.com | DATALINE PROT T1 RJ45 F/F | 0 |
|
$115.8300 / $145.3400 | Buy Now |
DISTI #
77730674
|
Verical | LPXTRJ45-T1 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$107.1920 / $133.9900 | Buy Now |
DISTI #
43248174
|
Verical | LPXTRJ45-T1 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$52.4986 | Buy Now |
DISTI #
LPXTRJ45-T1
|
L-com US | The LPXTRJ45-T1 Surge Suppressor is a high-speed, high-current, solid-state device designed to protect equipment from transient over voltages on data lines. Continuous bi-polar, bi-directional, non-interrupting protection is provided. The LPXTRJ45-T1 automatically resets after each suppression function with no degradation of protection capabilities. This suppressor utilizes silicon junction avalanche suppressor diodes as its sole suppression technology. The unit is fused as required by UL 497A. At maximum power dissipation the suppressor will not exceed the maximum voltage protection level. It is housed inside a non-metallic enclosure with a U.L. fire rating of 94-5V. It attaches via two modular RJ48C receptacles to two (2) four position terminal blocks. It includes a ground stud that must be connected to system ground. Min Qty: 1 Package Multiple: 1 | 10 |
|
$107.1900 / $133.9900 | Buy Now |