-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.012uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M2082
|
Newark | Coil Inductor 12Nh 300Ma 5% 2800Mhz, Inductance:12Nh, Dc Resistance Max:0.41Ohm, Self Resonant Frequency:2.8Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Lqg15Hn Series, Core Material:Air Rohs Compliant: Yes |Murata LQG15HN12NJ02D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28428 |
|
$0.0300 / $0.0380 | Buy Now |
DISTI #
490-1086-1-ND
|
DigiKey | FIXED IND 12NH 400MA 0.4OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10897 In Stock |
|
$0.0175 / $0.1000 | Buy Now |
DISTI #
LQG15HN12NJ02D
|
Avnet Americas | Multilayer Inductor, 12 nH, 400 Milliohm, ± 5%, 2.8 GHz, 400 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HN12NJ02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0204 | Buy Now |
DISTI #
81-LQG15HN12NJ02D
|
Mouser Electronics | RF Inductors - SMD 12 NH 5% RoHS: Compliant | 36222 |
|
$0.0160 / $0.1000 | Buy Now |
|
Future Electronics | LQG Series 0402 12 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 280000Reel |
|
$0.0144 / $0.0162 | Buy Now |
|
Future Electronics | LQG Series 0402 12 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0140 / $0.0154 | Buy Now |
|
Future Electronics | LQG Series 0402 12 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 9400Cut Tape/Mini-Reel |
|
$0.0303 / $0.1240 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.012 UH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, 0402 | 2216 |
|
$0.0312 / $0.1040 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.012 UH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, 0402 | 44122 |
|
$0.0263 / $0.1500 | Buy Now |
DISTI #
LQG15HN12NJ02D
|
TTI | RF Inductors - SMD 12 NH 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0146 / $0.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HN12NJ02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HN12NJ02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.012uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for LQG15HN12NJ02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HN12NJ02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG1005S12NJT | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | LQG15HN12NJ02D vs MLG1005S12NJT |