-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3886
|
Newark | Inductor, 22Nh, 0.35A, 0402, Multilayer, Inductance:22Nh, Product Range:Lqg15Hs_02 Series, Dc Current Rating:350Ma, High Frequency Inductor Case:0402 [1005 Metric], Inductor Construction:Multilayer, Dc Resistance Max:0.42Ohm, Rohs Compliant: Yes |Murata LQG15HS22NJ02D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.0300 / $0.1040 | Buy Now |
DISTI #
490-2627-1-ND
|
DigiKey | FIXED IND 22NH 350MA 420MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
172070 In Stock |
|
$0.0175 / $0.1000 | Buy Now |
DISTI #
LQG15HS22NJ02D
|
Avnet Americas | Multilayer Inductor, 22 nH, 420 Milliohm, ± 5%, 1.9 GHz, 350 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HS22NJ02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0204 | Buy Now |
DISTI #
49AC3886
|
Avnet Americas | Multilayer Inductor, 22 nH, 420 Milliohm, ± 5%, 1.9 GHz, 350 mA, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 49AC3886) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.0290 / $0.0370 | Buy Now |
DISTI #
81-LQG15HS22NJ02D
|
Mouser Electronics | RF Inductors - SMD 22 NH 5% RoHS: Compliant | 127309 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
V36:1790_07267184
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.022uH 5% 100MHz 8Q-Factor Air 0.35A 0.42Ohm DCR 0402 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Date Code: 2213 | Americas - 100000 |
|
$0.0139 | Buy Now |
DISTI #
E02:0323_01066075
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.022uH 5% 100MHz 8Q-Factor Air 0.35A 0.42Ohm DCR 0402 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2403 | Europe - 80000 |
|
$0.0162 / $0.0180 | Buy Now |
DISTI #
V72:2272_07267184
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.022uH 5% 100MHz 8Q-Factor Air 0.35A 0.42Ohm DCR 0402 T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2126 Container: Cut Strips | Americas - 13483 |
|
$0.0158 / $0.0560 | Buy Now |
|
Future Electronics | LQG Series 0402 22 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 210000Reel |
|
$0.0152 / $0.0167 | Buy Now |
|
Future Electronics | LQG Series 0402 22 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0144 / $0.0162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HS22NJ02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HS22NJ02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 1900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |