-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.27uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5374
|
Newark | Inductor, 270Nh, 400Mhz, 0402 Rohs Compliant: Yes |Murata LQG15HSR27J02D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7182 |
|
$0.0380 / $0.0490 | Buy Now |
DISTI #
490-2640-1-ND
|
DigiKey | FIXED IND 270NH 110MA 4.94OHM SM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
198125 In Stock |
|
$0.0189 / $0.1000 | Buy Now |
DISTI #
LQG15HSR27J02D
|
Avnet Americas | Multilayer Inductor, 270 nH, 4.94 Ohm, ± 5%, 400 MHz, 110 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HSR27J02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 / $0.0263 | Buy Now |
DISTI #
81-LQG15HSR27J02D
|
Mouser Electronics | RF Inductors - SMD 270 NH 5% RoHS: Compliant | 26927 |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
V72:2272_07267214
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.27uH 5% 100MHz 8Q-Factor Air 0.11A 4.94Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2114 Container: Cut Strips | Americas - 5961 |
|
$0.0202 / $0.0480 | Buy Now |
|
Future Electronics | LQG Series 0402 270 nH ±5% 110 mA 4.94 Ohm SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0180 / $0.0198 | Buy Now |
|
Future Electronics | LQG Series 0402 270 nH ±5% 110 mA 4.94 Ohm SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0186 / $0.0209 | Buy Now |
DISTI #
77351478
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.27uH 5% 100MHz 8Q-Factor Air 0.11A 4.94Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 2348 Package Multiple: 1 | Americas - 8830 |
|
$0.0298 | Buy Now |
DISTI #
55122632
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.27uH 5% 100MHz 8Q-Factor Air 0.11A 4.94Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 291 Package Multiple: 1 Date Code: 2114 | Americas - 5961 |
|
$0.0202 / $0.0205 | Buy Now |
|
Bristol Electronics | 26930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HSR27J02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HSR27J02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.27uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 4.94 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for LQG15HSR27J02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HSR27J02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7847804271 | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Wurth Elektronik | LQG15HSR27J02D vs 7847804271 |